BVR-M-R001-1 | Isabellenhütte
Resistor, metal plate, SMD 4026, 1 mΩ, 5 W, ±1 %, BVR-M-R001-1
Unit Price (€ / pc.)
3.2249 € *
Available: 154 pcs.
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
25 pcs.
2.7370 €
100 pcs.
2.5347 €
250 pcs.
2.4038 €
1400 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 4026, 3.0 to 5.0 W, tolerance 1.0 %, series ISA-WELD, type Isabellenhütte BVR.
Four-wire resistor with very low resistance and low inductance. Conceived especially for currents up to 160 A (0.2 mohm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 mΩ | |
| Tolerance | ±1 % | |
| Power | 5 W | |
| Design | SMD 4026 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal plate | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.9 mm | |
| Height | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 1,400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |