BVE-M-R0002-1 | Isabellenhütte
Resistor, metal plate, SMD 5930, 200 µΩ, 10 W, ±1 %, BVE-M-R0002-1
Unit Price (€ / pc.)
1.5351 € *
Available: 1,791 pcs.
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
250 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 5930, 7.0 W, tolerance 1.0 %, series ISA-WELD, type Isabellenhütte BVE.
Two-wire resistor with very low resistance and low inductance. Conceived especially for currents up to 180 A (0.2 mohm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 200 µΩ | |
| Tolerance | ±1 % | |
| Power | 10 W | |
| Design | SMD 5930 | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | metal plate | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 15 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |