TBL-4.3-150-M4 | IS-Cabletec
Grounding strap, copper, tin-plated, 150 mm², (L) 150 mm, hole Ø M4, TBL-4.3-150-M4
Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
50 pcs.
3.5938 €
100 pcs.
3.1535 €
250 pcs.
3.0345 €
1000 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: –65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-4.3-150-M4, 4.3 mm², 150 mm, M4, 50 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 150 mm² | |
| Length | 150 mm | |
| Hole size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |