TBL-35.0-200-M8 | IS-Cabletec
Grounding strap, copper, tin-plated, 35 mm², (L x W) 200 x 28 mm, hole Ø M8, TBL-35.0-200-M8
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: –65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-35.0-200-M8, 35 mm², 200 mm, M8, 220 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 35 mm² | |
| Width | 28 mm | |
| Length | 200 mm | |
| Hole size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |