TBL-25.0-200-M8 | IS-Cabletec

Grounding strap, copper, tin-plated, 25 mm², (L x W) 200 x 25 mm, hole Ø M8, TBL-25.0-200-M8

Order No.: 91F7013
EAN: 4099891192112
MPN:
TBL-25.0-200-M8
Series: TBL
TBL-25.0-200-M8 IS-Cabletec Grounding Strips Image 1
TBL-25.0-200-M8 IS-Cabletec Grounding Strips Image 2
Image may differ

Grounding straps, type Cabletec TBL.

Material: tinned copper. Operating temperatures: –65 to +150 °C.

Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-25.0-200-M8, 25 mm², 200 mm, M8, 160 A

Technical specifications
Filter Property Value
Product type grounding strap
Version assembled
Material copper, tin-plated
Cable cross-section 25 mm²
Width 25 mm
Length 200 mm
Hole size M8
Logistics
Property Value
Customs tariff number 74130000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes