TBL-16.0-200-M6 | IS-Cabletec
Grounding strap, copper, tin-plated, 16 mm², (L x W) 200 x 20 mm, hole Ø M6, TBL-16.0-200-M6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 8 Weeks
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: - 65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-16.0-200-M6, 16 mm², 200 mm, M6, 125 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 16 mm² | |
| Width | 20 mm | |
| Length | 200 mm | |
| Hole size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |