CRL260-13.0-1000-BB | IS-Cabletec
Grounding strap, copper, nickel-plated, 13.0 mm², (L) 1000 mm, hole Ø 5 mm, CRL260-13.0-1000-BB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4084 € *
Standard delivery time from the manufacturer is: 14 Weeks
Ground strap, CRL260-13.0-1000-BB, IS-Cabletec
The CRL260-13.0-1000-BB is a nickel plated copper bonding lead that offers exceptional levels of flexing, with outstanding resistance to corrosion and salt attack. When tested to the flex endurance, it withstands over 5 million cycles, outperforming other aerospace standard leads. This product is ideal for dynamic applications in exposed areas such as external aircraft doors and flaps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, nickel-plated | |
| Cable cross-section | 13.0 mm² | |
| Length | 1000 mm | |
| Hole size | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |