CFBA4199-004-N-7.0-400-K | IS-Cabletec
Grounding strap, copper, nickel-plated, 7.0 mm², (L) 400 mm, hole Ø 6.73 mm, CFBA4199-004-N-7.0-400-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.687 € *
Standard delivery time from the manufacturer is: 14 Weeks
Ground strap, CFBA4199-004-N-7.0-400-K, IS-Cabletec
The CFBA4199-004-N-7.0-400-K is a nickel plated round bonding lead designed specifically for aerospace and military applications. This product has undergone extensive mechanical and electrical testing, including flex testing to 250,000 cycles, sinusoidal and random vibration cycles, salt mist and temperature cycling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, nickel-plated | |
| Cable cross-section | 7.0 mm² | |
| Length | 400 mm | |
| Hole size | 6.73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |