CFBA4199-004-N-7.0-1260-M | IS-Cabletec

Grounding strap, copper, nickel-plated, 7.0 mm², (L) 1260 mm, hole Ø 8.33 mm, CFBA4199-004-N-7.0-1260-M

Order No.: 91F7029
EAN: 4099891556075
MPN:
CFBA4199-004-N-7.0-1260-M
Series: CFBA4199
CFBA4199-004-N-7.0-1260-M IS-Cabletec Grounding Strips
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.3085 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
807.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
32.3085 €

Ground strap, CFBA4199-004-N-7.0-1260-M, IS-Cabletec

The CFBA4199-004-N-7.0-1260-M is a nickel plated round bonding lead designed specifically for aerospace and military applications. This product has undergone extensive mechanical and electrical testing, including flex testing to 250,000 cycles, sinusoidal and random vibration cycles, salt mist and temperature cycling.

Technical specifications
Filter Property Value
Product type grounding strap
Version assembled
Material copper, nickel-plated
Cable cross-section 7.0 mm²
Length 1260 mm
Hole size 8.33 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 74130000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes