CSB-250T | IS-Cabletec
Metal braided sleeve, inner Ø 25 mm, range 21-39 mm, silver, -65 to 150 °C, CSB-250T
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.6727 € *
Standard delivery time from the manufacturer is: 10 Weeks
Copper braided shield, CSB-250T, IS-Cabletec
CSB is a commercial screening braid providing exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 25 mm | |
| Application range | 21-39 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Optical Coverage | 90 % | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |