CSB-060T | IS-Cabletec
Metal braided sleeve, inner Ø 6 mm, range 4.5-9.5 mm, silver, -65 to 150 °C, CSB-060T
Unit Price (€ / mtr.)
4.2840 € *
Available: 25 mtr.
Next delivery: 100 mtr. on 2026-06-05
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2840 €
10 mtr.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper braided shield, CSB-060T, IS-Cabletec
CSB is a commercial screening braid providing exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 6 mm | |
| Application range | 4.5-9.5 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Optical Coverage | 90 % | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |