CSB-050T | IS-Cabletec
Metal braided sleeve, inner Ø 5 mm, range 3.5-8.5 mm, silver, -65 to 150 °C, CSB-050T
Unit Price (€ / mtr.)
5.5930 € *
Available: 100 mtr.
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 mtr.
5.5930 €
10 mtr.
5.0694 €
100 mtr.
4.6886 €
250 mtr.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper braided shield, CSB-050T, IS-Cabletec
CSB is a commercial screening braid providing exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 5 mm | |
| Application range | 3.5-8.5 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Optical Coverage | 90 % | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |