CSB-040T | IS-Cabletec
Metal braided sleeve, inner Ø 4 mm, range 3.5-7.5 mm, silver, -65 to 150 °C, CSB-040T
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2138 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 4 mm | |
| Application range | 3.5-7.5 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Optical Coverage | 90 % | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |