CA3240EZ | Intersil
Dual BiMOS operational amplifier, PDIP-8, CA3240EZ
Order No.: 40S3350
EAN: 4099879091710
MPN:
CA3240EZ
Operational amplifier, CA3240EZ, INTERSIL
The CA3240EZ is a dual version integrated circuit operational amplifier. It combines the advantages of MOS and bipolar transistors on the same monolithic chip.
Features
- Internally compensated
- MOSFET input stage
- RoHS Compliant
Applications
- Sample and hold amplifier
- Long duration Timers/Multivibrators
- Photocurrent instrumentation
- Active filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | BiMOS operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | PH |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |