BT139-800 | International Power Semiconductor
Triac, TO-220AB, International Power Semiconductor BT139-800
No longer available from manufacturer
Unit Price (€ / pc.)
1.1781 € *
Available: 33 pcs.
Available in 5 Days: 3,030 pcs. - if ordered today
Triac, BT139-800, IPS
The BT139-800 is a passivated, sensitive gate triac in a plastic envelope, intended for use in general purpose bidirectional switching and phase control applications. This device is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | triac | |
| Number of pins | 3 | |
| Rated current | 16 A | |
| On-State Voltage | 1.6 V | |
| max. holding current | 50 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 35 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 50 pieces |
| Country of origin | PH |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |