BYT08P400-T | International Power Semiconductor
Fast rectifier diode, 200 V, 8 A, TO-220, BYT08P400-T
No longer in assortment
Unit Price (€ / pc.)
1.0472 € *
Available: 1 pcs.
Diodes series BYT.
Technical attributes (type, package, manufacturer): BYT08P400, TO220, IPS
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | THT | |
max. operating temperature | 150 °C | |
Version | fast recovery diode | |
Forward Current | 8 A | |
Enclosure | TO-220 | |
Voltage V RRM (peak reverse voltage) | 400 V | |
min. operating temperature | -40 °C | |
Surge blocking voltage V RMS | 200 V | |
Junction temperature (min.) | -40 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |