BY233-600-T | International Power Semiconductor
Diode, 600 V, 10 A, TO220AC
Diodes series BY.
Technical attributes (type, package, manufacturer): BY233-600, TO220AB, IPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | standard recovery diode | |
| Enclosure | TO-220AC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 20 A | |
| Assembly | THT | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |