BUZ41A | International Power Semiconductor
International Power Semiconductor N channel power MOSFET, 500 V, 4.5 A, TO-220, BUZ41A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available: 470 pcs.
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
25 pcs.
2.8322 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistor, BUZ41A, IPS
Features
- N channel
- Enhancement mode
- Avalanche-rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 500 V | |
| Max. current | 4.5 A | |
| Enclosure | TO-220 | |
| Assembly | THT |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |