BDW93C-T | International Power Semiconductor
Bipolar junction transistor, NPN, 100 V, THT, TO-220, BDW93C-T
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Transistors series BDW.
Technical attributes (type, package, manufacturer): BDW93C, TO220, IPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 20 MHz | |
| max.voltage between collector and base Vcbo | 100 V | |
| Version | NPN | |
| Enclosure | TO-220 | |
| max.voltage between collector and emitter Vceo | 100 V | |
| Rated current | 12 A | |
| Assembly | THT |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |