BD711 | International Power Semiconductor
Bipolar junction transistor, NPN, 100 V, THT, TO-220, BD711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available: 75 pcs.
Transistors series BD.
Technical attributes (type, package, manufacturer): BD711, TO220
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Transit frequency fTmin | 3 MHz | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |