162571.004D02 | Inter Control
Temperature switch, Form B (N/C), 170 °C, 16 A, 230 V, 162571.004D02
Order No.: 30G348
EAN: 4099889142013
MPN:
162571.004D02
Safety temperature limiters, type Inter Control Smarty Hot.
To DIN EN 60730, automatic reset on power off and self-locking function up to –20 °C Ambient temperature in mounted condition; Insulator: ceramic. Contact type: NC. Rated current: 16 A. Rated voltage: 230 VAC. Leakage current resistance: PTI >250. Useful life: 1000 switching cycles.
Technical attributes (type, trigger temperature): 162571.004D02, 170 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 170 °C | |
| Tolerance | ±7.5 K | |
| Latching switching function | Form B (N/C) | |
| Rated current | 16 A | |
| Rated voltage | 230 V | |
| Resetting | automatic | |
| Assembly | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |