8014-110.01 | Inter Bär
Rocker switch, red, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, illuminated, unprinted, 8014-110.01
Order No.: 11G180
EAN: 4011644001854
MPN:
8014-110.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0079 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
500.40 € *
Price list
Quantity
Price per unit*
50 pcs.
10.0079 €
100 pcs.
9.1987 €
500 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switches, break action, illuminated, type Inter Bär 8014-110.01.
With translucent water protection cap. double-pole illuminated break action switch, with 0-I marking, 6.3-mm combination tab terminals. Snap-on fastener for 22 x 30 mm mounting sections; Breaking capacity: 16 (4.0) A/250 VAC. M 3 screw terminals. Housing and rocker: red.
Type: 8014-110.01, rocker switch, illuminated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | red | |
| illuminated | Yes | |
| Printed | No | |
| Connection | combination connection | |
| Design | rectangular | |
| Breaking capacity | 16 (4) A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |