8014-108.01 | Inter Bär
Rocker switch, white, 1 pole, On-Off, off switch, 6 (2) A/250 VAC, unlit, unprinted, 8014-108.01
Order No.: 11G172
EAN: 4011644001892
MPN:
8014-108.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
211.82 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2364 €
100 pcs.
3.8794 €
500 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switches, break action, type Inter Bär 8014-10.
Single-pole break action switch; Breaking capacity: 6.0 (2.0) A/250 VAC. M3 socket terminals with touch protection. Operating temperatures: up to +120 °C. Panel mount diameter: hole diameter 21.7 mm. The switch is equipped with a snap-on fastener and suitable for safety class II devices and for switching actions at the secondary circuit of halogen lamps.
Type: 108, rocker switch, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | white | |
| illuminated | No | |
| Printed | No | |
| Connection | screw connection | |
| Design | round | |
| Breaking capacity | 6 (2) A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |