3656-250.22 | Inter Bär
Pushbutton switch, 2 pole, black, illuminated (green), 16 A/250 V, mounting Ø 25 mm, IP65, 3656-250.22
Order No.: 12G267
EAN: 4099889189773
MPN:
3656-250.22
No longer available from manufacturer
Unit Price (€ / pc.)
4.4744 € *
Available: 215 pcs.
Pushbutton switches, water-proof, illuminated, type Inter Bär 3656.
Two-pole OFF switch with round actuator; Dust and water protection with rubber seal: IP 65. Breaking capacity: 16 (4.0) A/250 VAC. Connections: 6.3 mm plug-in contacts. Panel mounting dimensions: D 25 mm. Panel thickness: 0.7 to 2.5 mm. Housing color: black.
Technical attributes (type, actuator color): 3656-250.22, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | plug-in connection | |
| Latching switching function | latching | |
| Actuator colour | black | |
| Pin number | 2 pole | |
| Breaking capacity | 16 A/250 V | |
| contact surface | silver-plated | |
| Farbe der Beleuchtung | green | |
| Installation diameter | 25 mm | |
| Printed | No | |
| Protection class | IP65 | |
| Design | round | |
| illuminated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |