8016-001.01 | Inter Bär
Cord-end switch, for 10 A/250 VAC, 8016-001.01
Order No.: 05N9550
EAN: 4099891483753
MPN:
8016-001.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9484 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
497.42 € *
Price list
Quantity
Price per unit*
50 pcs.
9.9484 €
100 pcs.
8.6513 €
500 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Luminary cord end-position switch, type Inter Bär 8016.
Single-pole off switch, screwed housing and strain relief; Rated voltage: 250 V. Rated current: 10 A. Dimensions: 51 x 30 x 20 mm.
Type: 8016.-001.01, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cord-end switch | |
| Suitable for | 10 A/250 VAC | |
| Rated voltage | 250 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |