5055-004.01 | Inter Bär

Intermediate cord dimmer, 1 pole, for 3 A/250 VAC, 5055-004.01

Order No.: 05N9540
EAN: 4011644000482
MPN:
5055-004.01
5055-004.01 Inter Bär Accessories for Lighting
Image may differ

Luminary cord mid-position switches, type Inter Bär 5055.

For flat cables with double insulation 2 x 0.75 mm², with neutral conductor terminal, screw terminals; Design: single-pole, 3.0 (2.0) A, 250 V.

Type: 5055–004.01, black housing and rocker

Technical specifications
Filter Property Value
Product type intermediate cord dimmer
Version 1 pole
Suitable for 3 A/250 VAC
Rated voltage 250 V
Material plastic
Connection screw connection
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No