5044-004.01 | Inter Bär
Intermediate cord switch, 1 pole, for 2 A/250 VAC, 5044-004.01
Order No.: 05N9534
EAN: 4011644000512
MPN:
5044-004.01
Luminary cord mid-position switches, type Inter Bär 5044.
With reversing strain relief for 2- or 3-core cables, 2 screw terminals; Design: single-pole, 2.0 (1.0) A, 250 V.
Technical attributes (type, housing color / actuator color): 5044–004.01, black/black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate cord switch | |
| Version | 1 pole | |
| Suitable for | 2 A/250 VAC | |
| Rated voltage | 250 V | |
| Material | plastic | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |