1000-008.01 | Inter Bär
Silicon housing, for recessed spotlight 1000 series, 1000-008.01
Order No.: 06N988
EAN: 4011644002172
MPN:
1000-008.01
As a private customer, you can buy this item as soon as we have it back in stock.
Silicon housings for panel spotlights series 1000, type Inter Bär MAXI.
Resistant against weathering, sea climate, aging, ozone, and UV radiation. With socket. Suitable for halogen cold light reflector lamp (51 mm, 12 V, to 35 W, GU5.3) and LED bulb (51 mm, MR 16 GU5.3); Mounting hole diameter: 68 mm. Mounting depth: 50 mm. Outer dimensions: 78 mm. Note: do not use Cool-Beam light sources.
Type: 1000–008.01, silicon housing, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicon housing | |
| Suitable for | recessed spotlight 1000 series | |
| Material | silicone |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054940 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |