BXNUC10I7FNHN2 | INTEL
Mini-PC Intel NUC Core i7 Frost Canyon
Order No.: 64S4317
MPN:
BXNUC10I7FNHN2
99AHTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
852.8254 € *
Standard delivery time from the manufacturer is: 1 Week
Mini-PC Intel NUC Core i7 Frost Canyon, BXNUC10I7FNHN2, INTEL
Features
- Intel Core i7-10710U Processor (12M Cache, up to 4.70 GHz)
- DDR4-2666 1.2V SO-DIMM
- HDMI 2.0b; USB-C (DP1.2)
- 2x front (Type-A, Type-C) and 3x rear USB 3.1 Gen2 (2x Type-A, Type-C); 2x USB 2.0 via internal headers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini PC | |
| Version | NUC Core i7 Frost Canyon | |
| Processor core | i7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |