BOXNUC7CJYHN2 | INTEL
INTEL, mini PC, NUC Kit C.J4005 no A. EU, BOXNUC7CJYHN2
Order No.: 64S4316
MPN:
BOXNUC7CJYHN2
99AHRX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.0917 € *
Standard delivery time from the manufacturer is: 18 Weeks
Mini-PC Intel NUC Kit C.J4005, BOXNUC7CJYHN2, INTEL
Features
- Includes SDXC card slot
- Intel Celeron Processor J4025 (4M Cache, up to 2.90 GHz)
- DDR4-2400 1.2V SO-DIMM
- 2x front and 2x rear USB 3.0; 2x USB 2.0 via internal headers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini PC | |
| Version | NUC Kit C.J4005 no A. EU |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |