BNUC11TNHI30002 | INTEL

INTEL, computer module, Intel NUC Core i3-1115G4 T.C., BNUC11TNHI30002

Order No.: 64S4315
MPN:
BNUC11TNHI30002
99A8F3
BNUC11TNHI30002 INTEL Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
488.5307 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
488.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
488.5307 €

Computer-Module Intel NUC Core i3-1115G4 T.C., BNUC11TNHI30002, INTEL

Features

  • Intel Core i3-1115G4 Processor (6M Cache, up to 4.10 GHz)
  • DDR4-3200 1.2V SO-DIMMs
  • Front: 2x USB 3.2
  • Rear: 2x USB 4 (type C), 1x USB 3.2, 1x USB 2.0
  • Internal: 1x USB 3.2 on m.2 22x42 (pins), 2x USB 2.0 (headers)
  • Dual HDMI 2.0b w/HDMI CEC, Dual DP 1.4a via Type C
Technical specifications
Filter Property Value
Product type computer module
Version Intel NUC Core i3-1115G4 T.C.
Processor core i3-1115G4
Memory size 64 GB
Logistics
Property Value
Country of origin CN
Customs tariff number 84715000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes