BNUC11TNHI30000 | INTEL
INTEL, computer module, Intel NUC Core i3-1115G4 T.C., BNUC11TNHI30000
Order No.: 64S4314
MPN:
BNUC11TNHI30000
99A8F1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
484.8417 € *
Standard delivery time from the manufacturer is: 18 Weeks
Computer-Module Intel NUC Core i3-1115G4 T.C., BNUC11TNHI30000, INTEL
Features
- Intel Core i3-1115G4 Processor (6M Cache, up to 4.10 GHz)
- DDR4-3200 1.2V SO-DIMMs
- Front: 2x USB 3.2
- Rear: 2x USB 4 (type C), 1x USB 3.2, 1x USB 2.0
- Internal: 1x USB 3.2 on m.2 22x42 (pins), 2x USB 2.0 (headers)
- Dual HDMI 2.0b w/HDMI CEC, Dual DP 1.4a via Type C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel NUC Core i3-1115G4 T.C. | |
| Processor core | i3-1115G4 | |
| Memory size | 64 GB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |