BNUC11ATKC20002 | INTEL
Mini-PC Intel NUC Kit C.N4505 EU
Order No.: 64S4319
MPN:
BNUC11ATKC20002
99ANV2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.8581 € *
Standard delivery time from the manufacturer is: 1 Week
Mini-PC Intel NUC Kit C.N4505 EU, BNUC11ATKC20002, INTEL
Features
- Intel Celeron Processor N4505 (4M Cache, up to 2.90 GHz)
- DDR4-2933 1.2V SO-DIMM
- 2x front USB 3.2 Gen 1 and 2x rear USB 3.2 Gen 2; 2x USB 2.0
- 1x 3.5mm stereo out jack, 1x 3.5mm microphone jack
- DP++/HDMI
- LAN 10/100/1000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini PC | |
| Version | NUC Kit C.N4505 EU |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |