BKNUC8I3PNB | INTEL

Computer-Module Intel NUC Board Core i3

Order No.: 64S4306
MPN:
BKNUC8I3PNB
999KT6
BKNUC8I3PNB INTEL Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
430.4349 € *
Standard delivery time from the manufacturer is: 130 Weeks
Total Price:
430.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
430.4349 €

Computer-Module Intel NUC Board Core i3, BKNUC8I3PNB, INTEL

Features

  • Intel Core i3-8145U Processor (4M Cache, up to 3.90 GHz)
  • DDR4-2400 1.2V SO-DIMM
  • Dual HDMI 2.0a, DP 1.2 via Type C, 4-lane eDP 1.4
  • USB 3.1 (type C): 1 rear
  • USB 3.1 (type A): 2 front, 1 rear
  • USB 3.0: 1 header
  • USB 2.0: 1 rear, 2 headers
  • 2.5" HDD/SSD + M.2 SATA SSD (RAID-0 RAID-1)
  • Intel i219-LM 10/100/1000 Mbps Ethernet
Technical specifications
Filter Property Value
Product type computer module
Version Intel NUC Board Core i3
Processor core i3
Logistics
Property Value
Customs tariff number 84733020
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes