BKNUC8CCHKRN2 | INTEL
Mini-PC Intel NUC Kit Chaco Canyon n.C.
Order No.: 64S4318
MPN:
BKNUC8CCHKRN2
99AHRK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.7037 € *
Standard delivery time from the manufacturer is: 1 Week
Mini-PC Intel NUC Kit Chaco Canyon n.C., BKNUC8CCHKRN2, INTEL
Features
- Intel Celeron Processor N3350 (2M Cache, up to 2.40 GHz)
- 4GB LPDDR3 (dual-channel, soldered-down)
- HDMI 2.0, HDMI 1.4, 4-lane eDP 1.4
- 1x front and 1x rear USB 3.0
- 2x rear USB 2.0
- 1x USB 3.0 and 2x USB 2.0 via internal headers
- Intel i211-AT (10/100/1000 Mbps)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini PC | |
| Version | NUC Kit Chaco Canyon n.C. |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |