BKCMB2GB | INTEL
INTEL, computer module, Intel NUC Pro Board Element CMB, BKCMB2GB
Order No.: 64S4311
MPN:
BKCMB2GB
99A8G1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.6545 € *
Standard delivery time from the manufacturer is: 18 Weeks
Computer-Module Intel NUC Pro Board Element CMB, BKCMB2GB, INTEL
The modular NUC Board Element is designed to take a range of Intel NUC Compute Elements. Also available as modular carrier board with a built-in thermal solution. Ideal for providers creating embedded solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel NUC Pro Board Element CMB | |
| Interfaces | 2x HDMI, 1x LAN, 4x USB 3.2 Gen 2, 1x Thunderbolt 4/USB4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |