BKCMB1ABA | INTEL
INTEL, computer module, Intel Rugged Board Element Exp., BKCMB1ABA
Order No.: 64S4305
MPN:
BKCMB1ABA
999M8C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1532 € *
Standard delivery time from the manufacturer is: 18 Weeks
Computer-Module Intel Rugged Board Element Exp., BKCMB1ABA, INTEL
The modular NUC Rugged Board designed for the Intel NUC Rugged Chassis Element or for use in a third-party chassis and/or embedded solutions. The expandable board – with two headers and serial DV9 - is designed for edge analytics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel Rugged Board Element Exp. |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |