BKCMA2GB | INTEL

Computer-Module Intel NUC Pro Assembly Element

Order No.: 64S4312
MPN:
BKCMA2GB
99A8G2
BKCMA2GB INTEL Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
173.6924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
173.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
173.6924 €

Computer-Module Intel NUC Pro Assembly Element, BKCMA2GB, INTEL

Features

  • Dual HDMI 2.0b w/HDMI CEC, DP 1.4a via Type C, eDP
  • 1x rear USB 4 via Type C
  • 4x rear USB 3.2 Gen2 (10Gbps)
  • 2x USB 2.0 via internal headers
Technical specifications
Filter Property Value
Product type computer module
Version Intel NUC Pro Assembly Element
Logistics
Property Value
Customs tariff number 84733020
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes