BKCM8I5CB8N | INTEL
INTEL, computer module, Intel Compute Element i5-8265U, BKCM8I5CB8N
Order No.: 64S4302
MPN:
BKCM8I5CB8N
999M06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
571.4856 € *
Standard delivery time from the manufacturer is: 18 Weeks
Computer-Module Intel Compute Element i5-8265U, BKCM8I5CB8N, INTEL
NUC Compute Element with 8th gen Intel Core processors give the performance you demand in a manageable, flexible form factor. Plugs into Intel NUC Board Elements so you can integrate compute and connectivity to quickly develop custom solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel Compute Element i5-8265U | |
| Processor core | i5-8265U | |
| Memory size | 64 GB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |