BKCM8CCB4R | INTEL
Computer-Module Intel Compute Element Cel.4305U
Order No.: 64S4300
MPN:
BKCM8CCB4R
999M09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.6787 € *
Standard delivery time from the manufacturer is: 130 Weeks
Computer-Module Intel Compute Element Cel.4305U, BKCM8CCB4R, INTEL
NUC Compute Element with Intel Celeron processors gives you the choice and cost-effectiveness of a general-purpose system. Built-in and accessible I/O makes integration and customization easy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel Compute Element Cel.4305U | |
| Processor core | Celeron 4305U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |