BKCM11EBV716W | INTEL

Computer-Module Intel Compute Element i7-1185G7

Order No.: 64S4310
MPN:
BKCM11EBV716W
99A8FM
BKCM11EBV716W INTEL Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
933.2218 € *
Standard delivery time from the manufacturer is: 130 Weeks
Total Price:
933.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
933.2218 €

Computer-Module Intel Compute Element i7-1185G7, BKCM11EBV716W, INTEL

12M Cache, up to 4.80 GHz, with IPU

Technical specifications
Filter Property Value
Product type computer module
Version Intel Compute Element i7-1185G7
Processor core i7-1185G7
Memory size 64 GB
Logistics
Property Value
Customs tariff number 84715000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes