BKCM11EBV58W | INTEL
INTEL, computer module, Intel Compute Element i5-1145G7, BKCM11EBV58W
Order No.: 64S4309
MPN:
BKCM11EBV58W
99A8FR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
671.0410 € *
Standard delivery time from the manufacturer is: 18 Weeks
Computer-Module Intel Compute Element i5-1145G7, BKCM11EBV58W, INTEL
8M Cache, up to 4.40 GHz, with IPU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel Compute Element i5-1145G7 | |
| Processor core | i5-1145G7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |