BKCM11EBI58W | INTEL
Computer-Module Intel Compute Element i5-1135G7
Order No.: 64S4308
MPN:
BKCM11EBI58W
99A8FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
571.4856 € *
Standard delivery time from the manufacturer is: 1 Week
Computer-Module Intel Compute Element i5-1135G7, BKCM11EBI58W, INTEL
8M Cache, up to 4.20 GHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel Compute Element i5-1135G7 | |
| Processor core | i5-1135G7 | |
| Memory size | 64 GB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |