BKCM11EBI38W | INTEL
Computer-Module Intel Compute Element i3-1115G4
Order No.: 64S4307
MPN:
BKCM11EBI38W
99A8FV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.4647 € *
Standard delivery time from the manufacturer is: 1 Week
Computer-Module Intel Compute Element i3-1115G4, BKCM11EBI38W, INTEL
6M cache, up to 4.10 GHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | computer module | |
| Version | Intel Compute Element i3-1115G4 | |
| Processor core | i3-1115G4 | |
| Memory size | 64 GB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |