AC06C05EU | INTEL
Power cable, Europe, plug, 3 pole, straight on C5 socket, straight, 0.6 m, AC06C05EU
Order No.: 88F335
MPN:
AC06C05EU
979494
As a private customer, you can buy this item as soon as we have it back in stock.
Power cord, AC06C05EU, INTEL
EU Power Cord C5 - 0,6 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug, 3 pole, straight | |
| Connection (2) | C5 socket, straight | |
| Cable length | 0.6 m |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |