X550T1 | INTEL

Network Adapter, X550T1

Order No.: 70P0012
MPN:
X550T1
940116
X550T1 INTEL Network Interface Cards
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
579.7918 € *
Standard delivery time from the manufacturer is: 130 Weeks
Total Price:
579.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
579.7918 €

Network Adapter, X550T1, INTEL

The X550T1 is a low-cost option for deploying 10GbE in your data center because it uses CAT6 abd CAT6A cabling - standard cabling for many data centers.

This adapter also reduces cost and power through ist single-chip solution.

Features

  • Backward compatible with existing 1000BASE-T networks
  • Standard CAT6A cabling with RJ45 connectors
  • Low cost, low power, 10GbE performance for the entire data center
  • Flexible I/O virtualization for port partitioning and quality of service (QoS) of up to 64 virtual ports
Technical specifications
Filter Property Value
Version network card
Bussystem PCI express 3.0
Ports 1
Connection 1 x RJ45
Logistics
Property Value
Country of origin US
Customs tariff number 84733020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes