I225T1 | INTEL

Network Adapter, I225T1

Order No.: 70P0013
MPN:
I225T1
999PT5
I225T1 INTEL Network Interface Cards
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.3955 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
112.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.3955 €

Network Adapter, I225T1, INTEL

The Ethernet Network Adapter I225T1 is ideally suited for personal computers and workstations used for enterprise, gaming, and home networks. These systems require more bandwidth than ever before. This ultra-compact, easy-to-integrate PCIe 3.1 x1 adapter, is a cost effective networking solution for speeds up to 2.5GbE. The I225-T1 is also designed with a ventilated bracket, for increased efficiency and reduced power consumption.

Packed with performance optimization capabilities, the I225T1 includes advanced interrupt-handling features to reduce CPU overhead. Combining interrupt-handling features with intelligent filtering, ordering, and directing packets to specific queues and cores, enables load-balancing network traffic flows to improve throughput in multi-core platforms.

Features

  • Low power, low cost
  • Single-port 10/100/1000/2.5 GBASE-T(X) Copper
  • Ultra-compact footprint
  • Environmentally friendly
  • Lead free and low halogen
  • PCIe 3.1 support (5GT/s)
Technical specifications
Filter Property Value
Version network card
Bussystem PCI express 3.1
Ports 1
Data transmission rate 5000000000 mb/s
Connection 1 x RJ45
Logistics
Property Value
Country of origin MY
Customs tariff number 84733020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes