EPF10K10TC144-4N | INTEL
FPGA FLEX 10K Family 10K Gates 125MHz 0.42um 5V
As a private customer, you can buy this item as soon as we have it back in stock.
FPGA, EPF10K10TC144-4N, Intel
The EPF10K10TC144-4N is a device with first embedded PLD it is based on reconfigurable CMOS SRAM elements, the flexible logic element matrix (FLEX) architecture incorporates all features necessary to implement common gate array megafunctions.
Features
- Up to 40,960 RAM bits, 2,048 bits per embedded array block
- In-circuit reconfigurability (ICR) via external configuration device, intelligent controller
- Peripheral register for fast setup and clock-to-output delay
- Open-drain option on each I/O pin
- Built-in low-skew clock distribution trees
Applications
- Digital filters
Number of I/Os | 102 | |
Number of LABs/CLBs | 72 | |
Number of logical elements | 576 | |
Enclosure | TQFP-144 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 4.75-5.25 V | |
Memory size | 6144 bit |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Tray with 60 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |