EPF10K20TI144-4N | INTEL

FPGA FLEX 10K Family 20K Gates 125MHz 0.42um 5V

Order No.: 63S8046
EAN: 4099879145284
MPN:
EPF10K20TI144-4N
Series: FLEX-10K
INTEL
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

FPGA, EPF10K20TI144-4N, Intel

The EPF10K20TI144-4N is a device with first embedded PLD it is based on reconfigurable CMOS SRAM elements, the flexible logic element matrix (FLEX) architecture incorporates all features necessary to implement common gate array megafunctions.

Features

  • Up to 40,960 RAM bits, 2,048 bits per embedded array block
  • In-circuit reconfigurability (ICR) via external configuration device, intelligent controller
  • Peripheral register for fast setup and clock-to-output delay
  • Open-drain option on each I/O pin
  • Built-in low-skew clock distribution trees

Applications

  • Digital filters
Technical specifications
Number of I/Os 102
Number of LABs/CLBs 144
Number of logical elements 1152
Enclosure TQFP-144
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 4.5-5.5 V
Memory size 12.288 kbit
Logistics
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray with 60 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Voltage
min. operating temperature
max. operating temperature
Memory size
Number of I/Os
Assembly
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
min. operating temperature
max. operating temperature
Memory size
Number of I/Os
Assembly
Enclosure
FPGA FLEX 10K Family 10K Gates 125MHz 0.42um 5V
Order No.:
 63S8045
Manufacturer:
 INTEL
Manufacturer SKU:
 EPF10K10TC144-4N
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
4.75-5.25 V
0 °C
70 °C
6144 bit
102
SMD
TQFP-144
FPGA FLEX 10K Family 20K Gates 125MHz 0.42um 5V
Order No.:
 63S8046
Manufacturer:
 INTEL
Manufacturer SKU:
 EPF10K20TI144-4N
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
4.5-5.5 V
-40 °C
85 °C
12.288 kbit
102
SMD
TQFP-144