EP3C5F256C8N | INTEL
FPGA, Cyclone III, INTEL EP3C5F256C8N, FBGA-256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7182 € *
Standard delivery time from the manufacturer is: 16 Weeks
FPGA, EP3C5F256C8N, Altera
FPGA - Field Programmable Gate Array with total Memory 423936 bit, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-256 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 321 | |
| Number of logical elements | 5136 | |
| Memory size | 423.936 kbit | |
| Number of I/Os | 182 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Tray with 84 pieces |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| Substance description | Melamine |
| RoHS conform | Yes |
| SVHC free | No |